Multiplexer/Demultiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3253AD,118

DigiKey Part Number
1727-CBT3253AD,118TR-ND - Tape & Reel (TR)
1727-CBT3253AD,118CT-ND - Cut Tape (CT)
1727-CBT3253AD,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBT3253AD,118
Description
IC MUX/DEMUX 2 X 4:1 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SO
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 80.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27600 €2,76 €
250,24640 €6,16 €
1000,21360 €21,36 €
2500,19804 €49,51 €
5000,18864 €94,32 €
1.0000,18180 €181,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18299 €457,48 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €

Other Suppliers on DigiKey

80.000In Stock
Ships from Rochester Electronics, LLC