
BZX884-C20,315 | |
|---|---|
DigiKey Part Number | 1727-BZX884-C20,315TR-ND - Tape & Reel (TR) 1727-BZX884-C20,315CT-ND - Cut Tape (CT) 1727-BZX884-C20,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C20,315 |
Description | DIODE ZENER 20V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F20VT5G | onsemi | 18.167 | NZ9F20VT5GOSCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,05702 € | 28,51 € |
| 1.000 | 0,05028 € | 50,28 € |
| 2.000 | 0,04461 € | 89,22 € |
| 5.000 | 0,03843 € | 192,15 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

