Zener Diode 2 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C2V0-QR

DigiKey Part Number
1727-BZX8450-C2V0-QRTR-ND - Tape & Reel (TR)
1727-BZX8450-C2V0-QRCT-ND - Cut Tape (CT)
1727-BZX8450-C2V0-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C2V0-QR
Description
DIODE ZENER 2V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX8450-C2V0-QR Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
7 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09900 €0,99 €
1000,06090 €6,09 €
5000,04422 €22,11 €
1.0000,03884 €38,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03195 €95,85 €
6.0000,02847 €170,82 €
9.0000,02669 €240,21 €
15.0000,02469 €370,35 €
21.0000,02350 €493,50 €
30.0000,02235 €670,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €