Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-B7V5R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B7V5RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B7V5R |
Description | DIODE ZENER 7.5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B7V5-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B7V5-QRTR-ND | 0,02762 € | Parametric Equivalent |
| BZX84-B7V5-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B7V5-QVLTR-ND | 0,02265 € | Parametric Equivalent |
| BZX84B7V5-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B7V5-HE3_A-08TR-ND | 0,05038 € | Parametric Equivalent |
| BZX84B7V5-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B7V5-HE3_A-18TR-ND | 0,05315 € | Parametric Equivalent |
| BZX84B7V5LYFHT116 | Rohm Semiconductor | 11 | 846-BZX84B7V5LYFHT116CT-ND | 0,34000 € | Parametric Equivalent |




