Similar
Similar

BZX84-C27-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C27-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C27-QRCT-ND - Cut Tape (CT) 1727-BZX84-C27-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C27-QR |
Description | DIODE ZENER 27V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C27 RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZX84C27RFGCT-ND | 0,21000 € | Similar |
| BZX84C27VDBZR | Texas Instruments | 2.450 | 296-BZX84C27VDBZRCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,04560 € | 4,56 € |
| 500 | 0,03294 € | 16,47 € |
| 1.000 | 0,02883 € | 28,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02356 € | 70,68 € |
| 6.000 | 0,02089 € | 125,34 € |
| 9.000 | 0,01953 € | 175,77 € |
| 15.000 | 0,01799 € | 269,85 € |
| 21.000 | 0,01708 € | 358,68 € |
| 30.000 | 0,01620 € | 486,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |



