
BZX84-B27,215 | |
|---|---|
DigiKey Part Number | 2156-BZX84-B27,215-1727-ND |
Manufacturer | |
Manufacturer Product Number | BZX84-B27,215 |
Description | DIODE ZENER 27V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B27,215 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Bulk: | 49850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.250 | 0,04249 € | 265,56 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05141 € |

