
BZX79-C11,133 | |
|---|---|
DigiKey Part Number | 1727-1909-1-ND - Cut Tape (CT) 1727-1909-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C11,133 |
Description | DIODE ZENER 11V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4698 | Microchip Technology | 241 | 1N4698-ND | 3,14000 € | Similar |
| BZX79C11 | onsemi | 3.619 | BZX79C11-ND | 0,18000 € | Similar |
| BZX79C11-T50A | onsemi | 14.830 | BZX79C11-T50ACT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03674 € | 18,37 € |
| 1.000 | 0,03219 € | 32,19 € |
| 2.000 | 0,02834 € | 56,68 € |
| 5.000 | 0,02415 € | 120,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01807 € | 180,70 € |
| 20.000 | 0,01620 € | 324,00 € |
| 30.000 | 0,01525 € | 457,50 € |
| 50.000 | 0,01418 € | 709,00 € |
| 70.000 | 0,01355 € | 948,50 € |
| 100.000 | 0,01294 € | 1.294,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

