
BZX79-B3V6,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B3V6,143CT-ND - Cut Tape (CT) 1727-BZX79-B3V6,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V6,143 |
Description | DIODE ZENER 3.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B3V6,113 | Nexperia USA Inc. | 26 | 1727-2109-1-ND | 0,16000 € | Parametric Equivalent |
| BZX79-B3V6,133 | Nexperia USA Inc. | 181 | 1727-6130-1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06580 € | 6,58 € |
| 500 | 0,04796 € | 23,98 € |
| 1.000 | 0,04214 € | 42,14 € |
| 2.000 | 0,03724 € | 74,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02685 € | 134,25 € |
| 10.000 | 0,02404 € | 240,40 € |
| 15.000 | 0,02260 € | 339,00 € |
| 25.000 | 0,02098 € | 524,50 € |
| 35.000 | 0,02002 € | 700,70 € |
| 50.000 | 0,01909 € | 954,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

