
1PS79SB30YL | |
|---|---|
DigiKey Part Number | 1727-1PS79SB30YLTR-ND - Tape & Reel (TR) 1727-1PS79SB30YLCT-ND - Cut Tape (CT) 1727-1PS79SB30YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB30YL |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |


