
BZX585-B51,115 | |
|---|---|
DigiKey Part Number | BZX585-B51,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B51,115 |
Description | DIODE ZENER 51V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 180 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B51 RSG | Taiwan Semiconductor Corporation | 7.970 | 1801-BZX584B51RSGCT-ND | 0,19000 € | Similar |
| MM3Z51VB | onsemi | 7.048 | MM3Z51VBCT-ND | 0,20000 € | Similar |
| MM3Z51VC | onsemi | 8.651 | MM3Z51VCCT-ND | 0,19000 € | Similar |



