BZX38450-C68-QX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03100 €
Datasheet
Zener Diode 68 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 68 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C68-QX

DigiKey Part Number
1727-BZX38450-C68-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-C68-QX
Description
DIODE ZENER 68V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 68 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
240 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B68STaiwan Semiconductor Corporation01801-BZT52B68STR-ND0,03100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types