Similar



BZX38450-C27X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C27XTR-ND - Tape & Reel (TR) 1727-BZX38450-C27XCT-ND - Cut Tape (CT) 1727-BZX38450-C27XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C27X |
Description | DIODE ZENER 27V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 20.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27S R9G | Taiwan Semiconductor Corporation | 9.925 | 1801-BZT52C27SR9GCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02437 € | 731,10 € |
| Unit Price without VAT: | 0,02437 € |
|---|---|
| Unit Price with VAT: | 0,02949 € |


