BZT52H-B56,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03216 €
Datasheet

Similar


onsemi
In Stock: 28.846
Unit Price: 0,14000 €
Datasheet
Zener Diode 56 V 375 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B56,115

DigiKey Part Number
1727-1612-2-ND - Tape & Reel (TR)
1727-1612-1-ND - Cut Tape (CT)
1727-1612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B56,115
Description
DIODE ZENER 56V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 56 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B56 RHGTaiwan Semiconductor Corporation0BZT52B56RHG-ND0,03216 €Similar
MMSZ5263BT1Gonsemi28.846MMSZ5263BT1GOSCT-ND0,14000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes