Similar

BZT52H-A8V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A8V2-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A8V2-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A8V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A8V2-QX |
Description | DIODE ZENER 8.2V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 375 mW ±1.1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.1% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B RHG | Taiwan Semiconductor Corporation | 8.800 | 1801-MMSZ5237BRHGCT-ND | 0,20000 € | Similar |


