Parametric Equivalent

BZX8850-B11YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850-B11YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-B11YL |
Description | DIODE ZENER 11V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 8.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DFN1006-2 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B11-QYL | Nexperia USA Inc. | 38.742 | 1727-BZX884S-B11-QYLCT-ND | 0,22000 € | Parametric Equivalent |


