BZB84-B9V1-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06335 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06628 €
Datasheet
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±2% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-B9V1-QR

DigiKey Part Number
1727-BZB84-B9V1-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB84-B9V1-QR
Description
DIODE ZENER ARRAY 9.1V TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±2% TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
9.1 V
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
TO-236-3, SC-59, SOT-23-3
Power - Max
300 mW
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B9V1-HE3_A-08Vishay General Semiconductor - Diodes Division0112-AZ23B9V1-HE3_A-08TR-ND0,06335 €Parametric Equivalent
AZ23B9V1-HE3_A-18Vishay General Semiconductor - Diodes Division0112-AZ23B9V1-HE3_A-18TR-ND0,06628 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes