cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138BKW/DG/B2X

DigiKey Part Number
2156-BSS138BKW/DG/B2X-ND
Manufacturer
Manufacturer Product Number
BSS138BKW/DG/B2X
Description
Nexperia BSS138BKW-B - Small Sig
Customer Reference
Detailed Description
N-Channel 60 V 320mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 320mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5890,10294 €266,51 €
Unit Price without VAT:0,10294 €
Unit Price with VAT:0,12456 €