
BC847CQC-QZ | |
|---|---|
DigiKey Part Number | 1727-BC847CQC-QZTR-ND - Tape & Reel (TR) 1727-BC847CQC-QZCT-ND - Cut Tape (CT) 1727-BC847CQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CQC-QZ |
Description | TRANS NPN 45V 0.1A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | Power - Max 360 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package DFN1412D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CFSWQ-7 | Diodes Incorporated | 0 | 31-BC847CFSWQ-7TR-ND | 0,02852 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07220 € | 7,22 € |
| 500 | 0,05284 € | 26,42 € |
| 1.000 | 0,04656 € | 46,56 € |
| 2.000 | 0,04125 € | 82,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

