BC847BM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6.658
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 45.064
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 521.028
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03932 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03708 €
Datasheet

Similar


onsemi
In Stock: 237.992
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 61.828
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 18.328
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 0
Unit Price: 0,15000 €
Datasheet
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-883
Automotive DFN Packages
Introducing Automotive DFN packages

BC847BM,315

DigiKey Part Number
1727-2633-2-ND - Tape & Reel (TR)
1727-2633-1-ND - Cut Tape (CT)
1727-2633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BM,315
Description
TRANS NPN 45V 0.1A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes