
PTVS48VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS48VS1UR-QXTR-ND - Tape & Reel (TR) 1727-PTVS48VS1UR-QXCT-ND - Cut Tape (CT) 1727-PTVS48VS1UR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS48VS1UR-QX |
Description | TVS DIODE 48VWM 77.4VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19940 € | 19,94 € |
| 500 | 0,15016 € | 75,08 € |
| 1.000 | 0,13426 € | 134,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11403 € | 342,09 € |
| 6.000 | 0,10384 € | 623,04 € |
| 9.000 | 0,09864 € | 887,76 € |
| 15.000 | 0,09280 € | 1.392,00 € |
| 21.000 | 0,08934 € | 1.876,14 € |
| 30.000 | 0,08598 € | 2.579,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

