BAV99S/APGX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 1.984
Unit Price: 0,31000 €
Datasheet
Image for BAV99S/APGX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99S/APGX

DigiKey Part Number
1727-7796-1-ND - Cut Tape (CT)
1727-7796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99S/APGX
Description
DIODE ARRAY GEN PURP 100V 200MA
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.