
BAV99,235 | |
|---|---|
DigiKey Part Number | 1727-4311-2-ND - Tape & Reel (TR) 1727-4311-1-ND - Cut Tape (CT) 1727-4311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99,235 |
Description | DIODE ARR GP 100V 215MA TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99,235 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Nexperia USA Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99LT1G | onsemi | 237.277 | BAV99LT1GOSCT-ND | 0,12000 € | Direct |
| BAV99 | Diotec Semiconductor | 117.839 | 4878-BAV99CT-ND | 0,12000 € | Similar |
| BAV99-13-F | Diodes Incorporated | 2.634 | BAV99-13-FDICT-ND | 0,14000 € | Similar |
| BAV99-7-F | Diodes Incorporated | 145.983 | BAV99-FDICT-ND | 0,14000 € | Similar |
| BAV99_R1_00001 | Panjit International Inc. | 12.109 | 3757-BAV99_R1_00001CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,03460 € | 3,46 € |
| 500 | 0,02486 € | 12,43 € |
| 1.000 | 0,02167 € | 21,67 € |
| 2.000 | 0,01899 € | 37,98 € |
| 5.000 | 0,01606 € | 80,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01424 € | 142,40 € |
| 20.000 | 0,01270 € | 254,00 € |
| 30.000 | 0,01192 € | 357,60 € |
| 50.000 | 0,01104 € | 552,00 € |
| 70.000 | 0,01052 € | 736,40 € |
| 100.000 | 0,01001 € | 1.001,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |











