Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT32D,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT32D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT32D,118 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT32MDREP | Texas Instruments | 1.054 | 296-22287-2-ND | 1,47884 € | Upgrade |
| CD74HCT32M96 | Texas Instruments | 6.911 | 296-14555-1-ND | 0,35000 € | Similar |
| MC74VHCT32ADR2 | onsemi | 0 | MC74VHCT32ADR2-ND | 0,15760 € | Similar |
| MC74VHCT32ADR2G | onsemi | 5.508 | MC74VHCT32ADR2GOSCT-ND | 0,29000 € | Similar |
| SN74AHCT32D | Rochester Electronics, LLC | 19.554 | 2156-SN74AHCT32D-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10872 € | 271,80 € |
| 5.000 | 0,10537 € | 526,85 € |
| 7.500 | 0,10369 € | 777,68 € |
| 12.500 | 0,10183 € | 1.272,88 € |
| 17.500 | 0,10074 € | 1.762,95 € |
| 25.000 | 0,09970 € | 2.492,50 € |
| 62.500 | 0,09745 € | 6.090,62 € |
| Unit Price without VAT: | 0,10872 € |
|---|---|
| Unit Price with VAT: | 0,13155 € |



