Direct
Similar
Similar

74LVT241DB,118 | |
|---|---|
DigiKey Part Number | 74LVT241DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT241DB,118 |
Description | IC BUFF 2.7V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT244BDBR | Texas Instruments | 4.042 | 296-8648-1-ND | 0,79000 € | Direct |
| SN74LVTH241PW | Rochester Electronics, LLC | 30.747 | 2156-SN74LVTH241PW-ND | 0,88000 € | Similar |
| SN74LVTH241PWR | Texas Instruments | 84.051 | 296-8709-1-ND | 0,75000 € | Similar |



