74LVT2241DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,36373 €
Datasheet

Similar


Texas Instruments
In Stock: 1.412
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 64.715
Unit Price: 0,71000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.747
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 84.051
Unit Price: 0,75000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT2241DB,118

DigiKey Part Number
74LVT2241DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT2241DB,118
Description
IC BUFF 2.7V/3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT2241PW,118Nexperia USA Inc.01727-74LVT2241PW,118TR-ND0,36373 €Similar
SN74LVC2244ADBRTexas Instruments1.412296-8489-1-ND0,65000 €Similar
SN74LVTH241DBRTexas Instruments64.715296-12742-1-ND0,71000 €Similar
SN74LVTH241PWRochester Electronics, LLC30.7472156-SN74LVTH241PW-ND0,88000 €Similar
SN74LVTH241PWRTexas Instruments84.051296-8709-1-ND0,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types