Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16374ADL,112 | |
|---|---|
DigiKey Part Number | 74LVCH16374ADL,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH16374ADL,112 |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 300 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16374MTDX | onsemi | 1.584 | 74LCX16374MTDXCT-ND | 1,44000 € | Similar |
| 74LVCH16374ADGGG4 | Rochester Electronics, LLC | 672 | 2156-74LVCH16374ADGGG4-ND | 0,75640 € | Similar |
| 74LVCH16374APVG | Renesas Electronics Corporation | 768 | 800-1688-5-ND | 1,22000 € | Similar |
| SN74LVC16374ADGGR | Texas Instruments | 1.922 | 296-13245-1-ND | 1,49000 € | Similar |
| SN74LVC16374ADGVR | Texas Instruments | 0 | 296-13246-2-ND | 0,63479 € | Similar |






