Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2G16GMH | |
|---|---|
DigiKey Part Number | 1727-74LVC2G16GMHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G16GMH |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05769 € | 288,45 € |
| 10.000 | 0,05602 € | 560,20 € |
| 15.000 | 0,05518 € | 827,70 € |
| 25.000 | 0,05424 € | 1.356,00 € |
| 35.000 | 0,05370 € | 1.879,50 € |
| 50.000 | 0,05318 € | 2.659,00 € |
| 125.000 | 0,05205 € | 6.506,25 € |
| Unit Price without VAT: | 0,05769 € |
|---|---|
| Unit Price with VAT: | 0,06980 € |









