
74LVC3G04DP,125 | |
|---|---|
DigiKey Part Number | 1727-6683-2-ND - Tape & Reel (TR) 1727-6683-1-ND - Cut Tape (CT) 1727-6683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04DP,125 |
Description | IC INVERTER 3CH 3-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G04DP,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29840 € | 7,46 € |
| 100 | 0,26000 € | 26,00 € |
| 250 | 0,24156 € | 60,39 € |
| 500 | 0,23046 € | 115,23 € |
| 1.000 | 0,22435 € | 224,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19655 € | 589,65 € |
| 6.000 | 0,19132 € | 1.147,92 € |
| 9.000 | 0,18871 € | 1.698,39 € |
| 15.000 | 0,18581 € | 2.787,15 € |
| 21.000 | 0,18411 € | 3.866,31 € |
| 30.000 | 0,18248 € | 5.474,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

