
74LVC163PW,118 | |
|---|---|
DigiKey Part Number | 1727-3097-2-ND - Tape & Reel (TR) 1727-3097-1-ND - Cut Tape (CT) 1727-3097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC163PW,118 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC163PW,118 Models |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 150 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.2 V ~ 3.6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34470 € | 34,47 € |
| 250 | 0,32136 € | 80,34 € |
| 500 | 0,30728 € | 153,64 € |
| 1.000 | 0,30311 € | 303,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28340 € | 708,50 € |
| 5.000 | 0,27602 € | 1.380,10 € |
| 7.500 | 0,27232 € | 2.042,40 € |
| 12.500 | 0,26822 € | 3.352,75 € |
| 17.500 | 0,26583 € | 4.652,03 € |
| 25.000 | 0,26352 € | 6.588,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |


