
74HCT365D,653 | |
|---|---|
DigiKey Part Number | 2156-74HCT365D,653-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT365D,653 |
Description | IC BUFFER NON-INVERT 5.5V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | 0,52686 € | 258,69 € |
| Unit Price without VAT: | 0,52686 € |
|---|---|
| Unit Price with VAT: | 0,63750 € |


