Direct
Similar
Similar
Similar
Similar
Similar

74HCT02D,652 | |
|---|---|
DigiKey Part Number | 1727-6442-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT02D,652 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT02D,652 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT02D,653 | Nexperia USA Inc. | 0 | 1727-2829-1-ND | 0,20000 € | Direct |
| CD74HCT02M96 | Texas Instruments | 2.232 | 296-CD74HCT02M96CT-ND | 0,35000 € | Similar |
| CD74HCT02MT | Texas Instruments | 14.250 | 296-CD74HCT02MTCT-ND | 0,44088 € | Similar |
| SN74HCT02D | Rochester Electronics, LLC | 18.975 | 2156-SN74HCT02D-ND | 0,77340 € | Similar |
| SN74HCT02DR | Texas Instruments | 10.601 | 296-14861-1-ND | 0,36000 € | Similar |



