


74HC1G86GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G86GW-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G86GW-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G86GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G86GW-Q100H |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G86GW-Q100H Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2.6mA, 2.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05200 € | 1,30 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03976 € | 9,94 € |
| 500 | 0,03738 € | 18,69 € |
| 1.000 | 0,03540 € | 35,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03296 € | 98,88 € |
| 6.000 | 0,03177 € | 190,62 € |
| 9.000 | 0,03118 € | 280,62 € |
| 15.000 | 0,03052 € | 457,80 € |
| 21.000 | 0,03013 € | 632,73 € |
| 30.000 | 0,02976 € | 892,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |


