
74HC139D,653 | |
|---|---|
DigiKey Part Number | 1727-5943-2-ND - Tape & Reel (TR) 1727-5943-1-ND - Cut Tape (CT) 1727-5943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC139D,653 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC139D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19000 € | 4,75 € |
| 100 | 0,16400 € | 16,40 € |
| 250 | 0,15160 € | 37,90 € |
| 500 | 0,14410 € | 72,05 € |
| 1.000 | 0,13796 € | 137,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13145 € | 328,62 € |
| 5.000 | 0,12753 € | 637,65 € |
| 7.500 | 0,12556 € | 941,70 € |
| 12.500 | 0,12339 € | 1.542,38 € |
| 17.500 | 0,12212 € | 2.137,10 € |
| 25.000 | 0,12089 € | 3.022,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |


