Similar
Similar
Similar

74HC03DB,118 | |
|---|---|
DigiKey Part Number | 74HC03DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC03DB,118 |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SSOP |
Features Open Drain | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC03PW,118 | Nexperia USA Inc. | 0 | 1727-74HC03PW,118CT-ND | 0,19000 € | Similar |
| SN74HC03PW | Rochester Electronics, LLC | 12.120 | 2156-SN74HC03PW-ND | 0,84000 € | Similar |
| SN74HC03PWR | Texas Instruments | 13.495 | 296-SN74HC03PWRCT-ND | 0,36000 € | Similar |



