74AVC4T245GUZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42917 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.392
Unit Price: 1,30000 €
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-XQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245GUZ

DigiKey Part Number
1727-74AVC4T245GUZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC4T245GUZ
Description
IC XLTR VL BIDIR 16-XQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.8 V ~ 3.6 V
Series
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Data Rate
380Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-XFQFN
Number of Circuits
2
Supplier Device Package
16-XQFN (1.8x2.6)
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4T245GU-Q100ZNexperia USA Inc.01727-74AVC4T245GU-Q100ZTR-ND0,42917 €Parametric Equivalent
74AVC4T245PB-7Diodes Incorporated031-74AVC4T245PB-7CT-ND0,32000 €Similar
SN74AVC4T245RSVRTexas Instruments45.392296-24366-1-ND1,30000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35077 €1.403,08 €
Manufacturers Standard Package
Unit Price without VAT:0,35077 €
Unit Price with VAT:0,42443 €