74AUP2G07GFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 3.500
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.789
Unit Price: 0,36000 €
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G07GFX

DigiKey Part Number
74AUP2G07GFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G07GFX
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G07GS,132Nexperia USA Inc.3.5001727-74AUP2G07GS,132CT-ND0,25000 €Direct
SN74LVC2G07DSFRTexas Instruments22.789296-30605-1-ND0,36000 €Similar
Obsolete
Marketplace Stock: 9.670 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.670In Stock
Ships from Rochester Electronics, LLC