
74AUP1G98GW,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G98GW,125TR-ND - Tape & Reel (TR) 1727-74AUP1G98GW,125CT-ND - Cut Tape (CT) 1727-74AUP1G98GW,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G98GW,125 |
Description | IC MF CFG 1-CIR 3-IN 6TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G98GW,125 Models |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G98DCKR | Texas Instruments | 156.007 | 296-19088-1-ND | 0,29000 € | Similar |
| SN74AUP1G98DCKT | Texas Instruments | 109.750 | 296-SN74AUP1G98DCKTCT-ND | 0,43828 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11920 € | 2,98 € |
| 100 | 0,10210 € | 10,21 € |
| 250 | 0,09376 € | 23,44 € |
| 500 | 0,08880 € | 44,40 € |
| 1.000 | 0,08470 € | 84,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06381 € | 191,43 € |
| 6.000 | 0,06175 € | 370,50 € |
| 9.000 | 0,06071 € | 546,39 € |
| 15.000 | 0,05957 € | 893,55 € |
| 21.000 | 0,05890 € | 1.236,90 € |
| 30.000 | 0,05825 € | 1.747,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

