
74AUP1G14GVH | |
|---|---|
DigiKey Part Number | 1727-7882-2-ND - Tape & Reel (TR) 1727-7882-1-ND - Cut Tape (CT) 1727-7882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GVH |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10080 € | 2,52 € |
| 100 | 0,08570 € | 8,57 € |
| 250 | 0,07856 € | 19,64 € |
| 500 | 0,07430 € | 37,15 € |
| 1.000 | 0,07076 € | 70,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06641 € | 199,23 € |
| 6.000 | 0,06428 € | 385,68 € |
| 9.000 | 0,06321 € | 568,89 € |
| 15.000 | 0,06202 € | 930,30 € |
| 21.000 | 0,06133 € | 1.287,93 € |
| 30.000 | 0,06067 € | 1.820,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

