
74ALVC245PW,118 | |
|---|---|
DigiKey Part Number | 1727-6562-2-ND - Tape & Reel (TR) 1727-6562-1-ND - Cut Tape (CT) 1727-6562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC245PW,118 |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC245PW | Rochester Electronics, LLC | 2.515 | 2156-SN74ALVC245PW-ND | 0,99000 € | Direct |
| 74VCX245MTCX | onsemi | 289 | 74VCX245MTCXCT-ND | 0,66000 € | Similar |
| SN74ALVCH245PW | Rochester Electronics, LLC | 5.606 | 2156-SN74ALVCH245PW-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16768 € | 41,92 € |
| 500 | 0,15952 € | 79,76 € |
| 1.000 | 0,15282 € | 152,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14574 € | 364,35 € |
| 5.000 | 0,14147 € | 707,35 € |
| 7.500 | 0,13933 € | 1.044,98 € |
| 12.500 | 0,13696 € | 1.712,00 € |
| 17.500 | 0,13557 € | 2.372,47 € |
| 25.000 | 0,13424 € | 3.356,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

