
74AHCT86D,118 | |
|---|---|
DigiKey Part Number | 1727-6554-2-ND - Tape & Reel (TR) 1727-6554-1-ND - Cut Tape (CT) 1727-6554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT86D,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT86S14-13 | Diodes Incorporated | 0 | 74AHCT86S14-13-ND | 0,07706 € | Direct |
| MC74VHCT86ADR2 | onsemi | 20.000 | MC74VHCT86ADR2-ND | 0,10199 € | Similar |
| MC74VHCT86ADR2G | onsemi | 1.791 | MC74VHCT86ADR2GOSCT-ND | 0,30000 € | Similar |
| MC74VHCT86AMG | Rochester Electronics, LLC | 28.990 | 2156-MC74VHCT86AMG-ON-ND | 0,32296 € | Similar |
| SN74AHCT86D | Rochester Electronics, LLC | 21.140 | 2156-SN74AHCT86D-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11100 € | 11,10 € |
| 250 | 0,10212 € | 25,53 € |
| 500 | 0,09676 € | 48,38 € |
| 1.000 | 0,09235 € | 92,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08770 € | 219,25 € |
| 5.000 | 0,08489 € | 424,45 € |
| 7.500 | 0,08349 € | 626,17 € |
| 12.500 | 0,08193 € | 1.024,12 € |
| 17.500 | 0,08102 € | 1.417,85 € |
| 25.000 | 0,08015 € | 2.003,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |










