Parametric Equivalent
Parametric Equivalent



74AHCT1G79GW,165 | |
|---|---|
DigiKey Part Number | 74AHCT1G79GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G79GW,165 |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 1 µA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Clock Frequency 90 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G79GW,125 | Nexperia USA Inc. | 3.000 | 1727-6026-1-ND | 0,12000 € | Parametric Equivalent |
| 74AHCT1G79GW-Q100H | Nexperia USA Inc. | 0 | 1727-74AHCT1G79GW-Q100HTR-ND | 0,06014 € | Parametric Equivalent |


