
74AHCT1G125GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G125GM,132TR-ND - Tape & Reel (TR) 1727-74AHCT1G125GM,132CT-ND - Cut Tape (CT) 1727-74AHCT1G125GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125GM,132 |
Description | IC BUFF 4.5V/5.5V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09720 € | 2,43 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07584 € | 18,96 € |
| 500 | 0,07168 € | 35,84 € |
| 1.000 | 0,06826 € | 68,26 € |
| 2.500 | 0,06564 € | 164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06246 € | 312,30 € |
| 10.000 | 0,06067 € | 606,70 € |
| 15.000 | 0,05977 € | 896,55 € |
| 25.000 | 0,05878 € | 1.469,50 € |
| 35.000 | 0,05820 € | 2.037,00 € |
| 50.000 | 0,05764 € | 2.882,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

