
74AHCT164PW,118 | |
|---|---|
DigiKey Part Number | 1727-74AHCT164PW,118TR-ND - Tape & Reel (TR) 1727-74AHCT164PW,118CT-ND - Cut Tape (CT) 1727-74AHCT164PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT164PW,118 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,36000 € | 9,00 € |
| 100 | 0,31470 € | 31,47 € |
| 250 | 0,29304 € | 73,26 € |
| 500 | 0,28000 € | 140,00 € |
| 1.000 | 0,27506 € | 275,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25793 € | 644,82 € |
| 5.000 | 0,25109 € | 1.255,45 € |
| 7.500 | 0,24767 € | 1.857,53 € |
| 12.500 | 0,24388 € | 3.048,50 € |
| 17.500 | 0,24166 € | 4.229,05 € |
| 25.000 | 0,23953 € | 5.988,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

