Similar
Similar
Similar
Similar
Similar

74AHC257PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC257PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC257PW-Q100J |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 8mA, 8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC257DT | onsemi | 0 | MC74VHC257DT-ND | 0,00000 € | Similar |
| MC74VHC257DTG | onsemi | 0 | MC74VHC257DTG-ND | 0,00000 € | Similar |
| MC74VHC257DTR2 | onsemi | 0 | MC74VHC257DTR2OS-ND | 0,00000 € | Similar |
| MC74VHC257DTR2G | onsemi | 453 | 488-MC74VHC257DTR2GCT-ND | 0,49000 € | Similar |
| SN74AHC257QPWRQ1 | Texas Instruments | 2.790 | 296-SN74AHC257QPWRQ1CT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19488 € | 487,20 € |
| Unit Price without VAT: | 0,19488 € |
|---|---|
| Unit Price with VAT: | 0,23580 € |



