Similar

M0220MD-202MDAR1-1 | |
|---|---|
DigiKey Part Number | M0220MD-202MDAR1-1-ND |
Manufacturer | |
Manufacturer Product Number | M0220MD-202MDAR1-1 |
Description | VFD DISP MODULE CHAR 20 X 2 |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 4.5V ~ 5.5V Serial 146.00mm x 43.00mm x 16.60mm |
Datasheet | Datasheet |
Category | Format 5 x 8 Dots |
Manufacturer Newhaven Display Intl | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Character Size 8.78mm H x 3.68mm W |
Part Status Obsolete | Interface Serial |
Outline L x W x H 146.00mm x 43.00mm x 16.60mm | Controller Type PT6314 |
Viewing Area 101.75mm L x 18.50mm W | Operating Temperature -40°C ~ 85°C |
Display Format 20 x 2 | Base Product Number |
Display Type Character |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M0220MD-202MDAR1-3 | Newhaven Display Intl | 168 | M0220MD-202MDAR1-3-ND | 45,41000 € | Similar |


