
Category | Field of View 1181.0 x 1574.0mm ~ 151.0 x 202.0mm |
Manufacturer NEW TRY | Working Distance 900mm ~ 100mm |
Packaging Case | Depth Of Field 8.7mm |
Part Status Active | TV Distortion 0.5% |
Type Wide Angle | Diameter 38.2mm Dia |
Focal Length 4.0mm | Length 27.9mm |
Magnification 0.005x ~ 0.037x | Mounting Type C-Mount |
Focal Ratio F2 | Operating Temperature -10°C ~ 50°C |
Compatible Sensor Size (Max) 1/1.8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,41000 € | 134,41 € |
| 10 | 116,17800 € | 1.161,78 € |
| 25 | 111,30960 € | 2.782,74 € |
| Unit Price without VAT: | 134,41000 € |
|---|---|
| Unit Price with VAT: | 162,63610 € |


