Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-104693-0 | |
|---|---|
DigiKey Part Number | A3118-ND |
Manufacturer | |
Manufacturer Product Number | 1-104693-0 |
Description | CONN HEADER SMD 100POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104693-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.367" (9.33mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 9.91mm | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Applications | Automotive, General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 13,25319 € | 7.633,84 € |
| Unit Price without VAT: | 13,25319 € |
|---|---|
| Unit Price with VAT: | 16,03636 € |










