
TPCB02593-12-AM-AGDP-L | |
|---|---|
DigiKey Part Number | TPCB02593-12-AM-AGDP-L-ND |
Manufacturer | |
Manufacturer Product Number | TPCB02593-12-AM-AGDP-L |
Description | ANTENNA EMBEDDED MICROSTRIPE R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace MMCX |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.85GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi, 2dBi | |
Features | - | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 10 | 12,88800 € | 128,88 € |
| 25 | 12,06040 € | 301,51 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,60200 € |

