RF ANTENNA AMPS, DCS, GSM, PCS, UMTS Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6140AM-AGDPU-S

DigiKey Part Number
730-1016-ND
Manufacturer
Manufacturer Product Number
T6140AM-AGDPU-S
Description
RF ANT 850MHZ/900MHZ WHIP TILT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA AMPS, DCS, GSM, PCS, UMTS Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nearson Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Tilt
Number of Bands
5
VSWR
2, 3
Return Loss
-
Gain
2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.283" (159.60mm)
Applications
AMPS, DCS, GSM, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,74000 €13,74 €
1010,86600 €108,66 €
509,71640 €485,82 €
1009,36040 €936,04 €
2508,98468 €2.246,17 €
5008,75822 €4.379,11 €
1.0008,57186 €8.571,86 €
Manufacturers Standard Package
Unit Price without VAT:13,74000 €
Unit Price with VAT:16,62540 €