
STDCSK4-30M | |
|---|---|
DigiKey Part Number | 644-STDCSK4-30MTR-ND - Tape & Reel (TR) 644-STDCSK4-30MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STDCSK4-30M |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,40840 € | 20,42 € |
| 100 | 0,39150 € | 39,15 € |
| 250 | 0,37028 € | 92,57 € |
| 500 | 0,35496 € | 177,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34029 € | 340,29 € |
| 2.000 | 0,32622 € | 652,44 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

